
The Kyocera NOSE337M004R0100 is a surface mount capacitor with a capacitance of 330uF and a voltage rating of 4V. It has a dissipation factor of 8% and an equivalent series resistance of 100mR. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Kyocera NOSE337M004R0100 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 4.3mm |
| Leakage Current | 26.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Resistance | 0.1R |
| Ripple Current | 1.407A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
