
Surface mount niobium oxide capacitor with 330µF capacitance and 6.3V DC rated voltage. Features 100mΩ ESR, 1.407A ripple current, and 39.6µA leakage current. Operates across a -55°C to 125°C temperature range with 20% tolerance. Packaged in a 2917 case code on tape and reel.
Sign in to ask questions about the Kyocera NOSE337M006S0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOSE337M006S0100 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 4.3mm |
| Leakage Current | 39.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.407A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSE337M006S0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
