
High voltage niobium capacitor, 470uF capacitance, 4V DC rated voltage, and 20% tolerance. Features a 100mR ESR, 12% dissipation factor, and 37.6uA leakage current. Surface mountable in a 2917 (7343 metric) case code, with a maximum operating temperature of 125°C. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Kyocera NOSE477M004R0100 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 37.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Resistance | 0.1R |
| Ripple Current | 1.407A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
