
Niobium oxide capacitor, 1mF capacitance, 2.5V voltage rating, and 20% tolerance. Features 50mR ESR, 2.449A ripple current, and 50uA leakage current. Surface mount component with dimensions of 7.3mm (L) x 6.1mm (W) x 3.45mm (H). Operates from -55°C to 125°C, packaged in tape and reel.
Kyocera NOSV108M002R0050 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 3.45mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.449A |
| RoHS Compliant | Yes |
| Series | NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
