
Surface mount niobium oxide capacitor with 1mF capacitance and 2.5V DC rated voltage. Features 50mR ESR, 2.449A ripple current, and 50uA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 2924 (7361 metric) case with flat construction, measuring 7.3mm length, 6.1mm width, and 3.8mm height. Lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera NOSV108M002S0050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOSV108M002S0050 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.05R |
| Ripple Current | 2.449A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSV108M002S0050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.