
Niobium oxide capacitor, 470µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features low ESR of 75mΩ, 2A ripple current, and a maximum operating temperature of 125°C. Surface mountable in a 2924 (7361 metric) case, measuring 7.3mm x 6.1mm x 3.45mm. RoHS compliant and lead-free.
Kyocera NOSV477M006R0075 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 3.45mm |
| Lead Free | Lead Free |
| Leakage Current | 56.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
