
Surface mount niobium oxide capacitor with 470µF capacitance and 20% tolerance. Features 6.3V DC rated voltage, 75mΩ ESR, and 2A ripple current. Operates from -55°C to 125°C in a 2924 (7361 metric) flat case. Lead-free and RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the Kyocera NOSV477M006S0075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOSV477M006S0075 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Leakage Current | 56.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.075R |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSV477M006S0075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
