
Niobium oxide capacitor, 220µF capacitance, 1.8V DC rated voltage, and 20% tolerance. Features 100mΩ ESR, 8µA leakage current, and 1.095A ripple current. Operating temperature range from -55°C to 125°C. Surface mount package with dimensions of 7.3mm (L) x 4.3mm (W) x 1.5mm (H). Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Kyocera NOSX227M001R0100 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 1.5mm |
| Leakage Current | 8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.1R |
| Ripple Current | 1.095A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 1.8V |
| DC Rated Voltage | 1.8V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
