
High voltage tantalum capacitor, 68uF capacitance, 6.3V DC rated voltage, 20% tolerance. Surface mount device in 2917 (7343 metric) case code, featuring 100mR ESR and 1.095A ripple current. Operating temperature range from -55°C to 125°C, with a leakage current of 8.2uA. RoHS compliant, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Kyocera NOSX686M006R0100 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 1.5mm |
| Leakage Current | 8.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.1R |
| Ripple Current | 1.095A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
