
Surface mount niobium oxide capacitor offering 220µF capacitance with a 2.5V DC rating and 20% tolerance. Features a low 100mΩ ESR and 100µA leakage current, operating across a -55°C to 125°C temperature range. Housed in a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 2mm. Designed for automotive applications with RoHS compliance and lead-free construction, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Kyocera NOSY227M002R0100 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 11uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.1R |
| Ripple Current | 1.225A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
