
The Kyocera NOSY337M004R0150 is a surface mount capacitor with a capacitance of 330uF and a dissipation factor of 12%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is RoHS compliant and has a tolerance of 20%. It is packaged in a tape and reel format with 1000 units per package.
Sign in to ask questions about the Kyocera NOSY337M004R0150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOSY337M004R0150 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 2mm |
| Leakage Current | 26.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.15R |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOSY337M004R0150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
