Sign in to ask questions about the Kyocera NPVV337M004R0003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NPVV337M004R0003 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3mR |
| Height | 3.8mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Resistance | 0.003R |
| RoHS Compliant | Yes |
| Series | CoreCap® NPV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NPVV337M004R0003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.