Surface mount niobium oxide capacitor with 560µF capacitance and 2.5V DC rating. Features 3mΩ ESR, 20% tolerance, and a maximum operating temperature of 105°C. Constructed with a flat profile in a 2924 (7361 metric) case code, measuring 7.3mm L x 6.1mm W x 3.8mm H with a 4.4mm lead pitch. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Kyocera NPVV567M002R0003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NPVV567M002R0003 technical specifications.
| Capacitance | 560uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3mR |
| Height | 3.8mm |
| Lead Pitch | 4.4mm |
| Leakage Current | 28uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CoreCap® NPV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NPVV567M002R0003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
