SAW Resonator, 1-PORT SAW RESONATOR, 433.92 MHz, ROHS COMPLIANT, SMD, 6 PIN
Kyocera PARV433920E technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Manufacturer Series | PARV |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.