
The PBRC-10.00HR is a 10MHz resonator with a frequency stability of 0.1% and a tolerance of 0.7%. It is packaged in a CSMD package and is lead free. The resonator has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use in applications where a stable frequency is required.
Kyocera PBRC-10.00HR technical specifications.
| Package/Case | CSMD |
| Frequency | 10MHz |
| Frequency Stability | 0.1% |
| Frequency Tolerance | 0.7% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | PBRC-HR |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
