This Kyocera PBRC-10.24BR07 is a 10.24MHz SMD/SMT crystal resonator with a capacitance of 10pF and impedance of 150R. It operates at a supply voltage of 5V and has a frequency stability of 0.1% and tolerance of 0.7%. The resonator is designed for surface mount applications and has a maximum operating temperature of 80°C and minimum operating temperature of -20°C.
Kyocera PBRC-10.24BR07 technical specifications.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Frequency | 10.24MHz |
| Frequency Stability | 0.1% |
| Frequency Tolerance | 0.7% |
| Height | 0.091inch |
| Impedance | 150R |
| Lead Free | Lead Free |
| Length | 0.291inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PBRC-B, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.7% |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.