Ceramic Res 11.0590MHZ 10PF SMD
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Frequency | 11.059MHz |
| Frequency Stability | 0.1% |
| Frequency Tolerance | 0.7% |
| Height | 0.091inch |
| Impedance | 150R |
| Lead Free | Lead Free |
| Length | 0.291inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PBRC-B, Kyocera |
| Width | 0.134inch |
| RoHS | Compliant |