Resonator Cer 11.06MHZ SMD
Kyocera PBRC-11.06BR07 technical specifications.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Frequency | 11.06MHz |
| Frequency Stability | 0.1% |
| Frequency Tolerance | 0.7% |
| Height | 0.091inch |
| Impedance | 150R |
| Lead Free | Lead Free |
| Length | 0.291inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PBRC-B, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.7% |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.