The Kyocera PBRC-14.74HR is a 14.74MHz SMD resonator with a frequency stability of 0.1% and a tolerance of 0.5%. It operates at a maximum temperature of 85°C and a minimum of -40°C. The resonator is lead free and has a load capacitance of 30pF. It is available in a package quantity of 2000 units, packaged in tape and reel. The resonator is designed for surface mount applications and has a height of 0.079inch and a length of 0.291inch.
Kyocera PBRC-14.74HR technical specifications.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Frequency | 14.74MHz |
| Frequency Stability | 0.1% |
| Frequency Tolerance | 0.7% |
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.291inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PBRC-H, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.