This SMD/SMT resonator operates at a frequency of 2.44MHz with a stability of 0.3% and tolerance of 0.5%. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The resonator is designed for use with a 5V supply voltage and is available in a package quantity of 2000 on tape and reel. It has a lead-free termination and is suitable for surface mount applications.
Kyocera PBRC-2.44AR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.44MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.091inch |
| Impedance | 200R |
| Lead Free | Lead Free |
| Length | 0.291inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PBRC-A, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.