The Kyocera PBRC-3.98AR is a 3.98MHz SMD resonator with a frequency stability of 0.3% and a tolerance of 0.5%. It operates within a temperature range of -20°C to 80°C and has an impedance of 30 ohms. The resonator is packaged in a surface mount package and is lead-free. It is available in quantities of 2000 per reel.
Kyocera PBRC-3.98AR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 3.98MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.091inch |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 0.291inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PBRC-A, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.