
The PBRC-4.00BR-AL is a 4MHz SMD crystal oscillator from Kyocera with a frequency stability of 0.3%. It operates within a temperature range of -20°C to 80°C and requires a 5V supply voltage. The device measures 2mm in height, 3.4mm in width, and 7.4mm in length. It is available in a package quantity of 2000 units, packaged on a tape and reel.
Sign in to ask questions about the Kyocera PBRC-4.00BR-AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera PBRC-4.00BR-AL technical specifications.
| Frequency | 4MHz |
| Frequency Stability | 0.3% |
| Height | 2mm |
| Length | 7.4mm |
| Load Capacitance | 33pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PBRC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC-4.00BR-AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.