This Kyocera PBRC-5.46BR\AL resonator operates at 5.46MHz with a frequency stability of 0.3%. It is designed for surface mount applications and has a maximum operating temperature of 80°C. The device is lead free and has a load capacitance of 33pF. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 5.46MHz |
| Frequency Stability | 0.3% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Load Capacitance | 33pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Series | PBRC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.4mm |
| RoHS | Compliant |