Resonators 6.000MHZ .5% CHIP RESNTR W/CAP
Kyocera PBRC-6.00BR-AL technical specifications.
| Frequency | 6MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 2mm |
| Length | 7.4mm |
| Load Capacitance | 33pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 6 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PBRC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.