The PBRC-6.60BR is a surface mount resonator from Kyocera with a frequency of 6.6MHz and a capacitance of 33pF. It operates within a temperature range of -20°C to 80°C and has a tolerance of 0.5%. The resonator is lead free and has an impedance of 30 ohms. It is available in a tape and reel packaging with 2000 units per package.
Kyocera PBRC-6.60BR technical specifications.
| Capacitance | 33pF |
| Package/Case | SMD/SMT |
| Frequency | 6.6MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.091inch |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 0.291inch |
| Load Capacitance | 33pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PBRC-B, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.