The PBRC-6.75AR is a 6.75MHz crystal resonator from Kyocera, featuring a frequency stability of 0.3% and a tolerance of 0.5%. It operates within a temperature range of -20°C to 80°C and is designed for surface mount applications. The resonator is lead free and available in a tape and reel packaging with 2000 units per package.
Kyocera PBRC-6.75AR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 6.75MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.091inch |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 0.291inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PBRC-A, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.