Resonators 8.000MHZ .5% W/CAP
Checking distributor stock and pricing after the page loads.
| Frequency | 8MHz |
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 8 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PBRC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |