The PBRC-8.00GR is an 8MHz SMD/SMT crystal resonator from Kyocera with a frequency stability of 0.5%. It operates within a temperature range of -40°C to 85°C and has a load capacitance of 30pF. This component is designed for surface mount applications and is available in a tape and reel packaging format with 2000 pieces per package.
Kyocera PBRC-8.00GR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.291inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PBRC-G, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.