Sign in to ask questions about the Kyocera PBRC10.00HR50X000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera PBRC10.00HR50X000 technical specifications.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 0.1% |
| Frequency Tolerance | 0.7% |
| Height | 0.079inch |
| Length | 0.291inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PBRC-H, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.134inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera PBRC10.00HR50X000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
