
This ceramic resonator from Kyocera features a frequency of 10MHz with an accuracy of 0.5%. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The resonator is RoHS compliant and available in a tape and reel packaging format with 2000 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Frequency | 10MHz |
| Frequency Stability | 0.1% |
| Frequency Tolerance | 0.5% |
| Height | 2mm |
| Lead Pitch | 2.5mm |
| Length | 7.4mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | PBRC-HR |
| Termination | SMD/SMT |
| Tolerance | 0.7% |
| Width | 3.4mm |
| RoHS | Compliant |