The Kyocera PBRC10.00MR50X000 is a surface mount resonator with a capacitance of 10pF and a frequency of 10MHz. It exhibits a frequency stability of 0.1% and a frequency tolerance of 0.7%. The device operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. It is packaged in a tape and reel format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 0.1% |
| Frequency Tolerance | 0.7% |
| Height | 0.047inch |
| Length | 0.177inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PBRC-M, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.079inch |
| RoHS | Compliant |