The Kyocera PBRC10.00MR70X000 is a 10MHz SMD resonator with 0.7% frequency tolerance and 0.1% frequency stability. It operates over a temperature range of -40°C to 85°C and is supplied at 5V. The resonator is available in a CSMD package with dimensions of 1.2mm height, 2mm width, and 4.5mm length. It is packaged in tape and reel quantities of 3000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | CSMD |
| Frequency | 10MHz |
| Frequency Stability | 0.1% |
| Frequency Tolerance | 0.7% |
| Height | 1.2mm |
| Length | 4.5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Series | PBRC-MR |
| Termination | SMD/SMT |
| Tolerance | 0.7% |
| Width | 2mm |
| RoHS | Not Compliant |