
The Kyocera PBRC12.00HR50X000 is a surface mount resonator with a frequency of 12MHz and a stability of 0.1%. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The resonator is packaged in a SMD/SMT package and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera PBRC12.00HR50X000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 0.1% |
| Frequency Tolerance | 0.7% |
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.291inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 12MHz |
| Series | PBRC-H, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.134inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera PBRC12.00HR50X000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
