
The Kyocera PBRC14.74HR10X000 is a ceramic resonator with a resonance frequency of 14.74 MHz, a frequency tolerance of ±0.1%, and a frequency stability of ±0.1%. It is a surface mount device with a package material of ceramic and a seated plane height of 2 mm. The resonator operates over a temperature range of -40 to 85 degrees Celsius. It is available in a CSMD package with a length of 7.4 mm and a width of 3.4 mm.
Sign in to ask questions about the Kyocera PBRC14.74HR10X000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera PBRC14.74HR10X000 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 7.4 |
| Package Width (mm) | 3.4 |
| Package Height (mm) | 2(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Ceramic Resonator |
| Resonance Frequency | 14.74MHz |
| Frequency Tolerance | ±0.1% |
| Frequency Stability | ±0.1% |
| Mode of Oscillation | Fundamental |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS615 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kyocera PBRC14.74HR10X000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.