
Resonators 18.43MHz .5% 10pF _40oC to 85oC
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 18.43MHz |
| Frequency Stability | 0.1% |
| Frequency Tolerance | 0.5% |
| Height | 0.047inch |
| Length | 0.177inch |
| Load Capacitance | 33pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | PBRC, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.079inch |
| RoHS | Compliant |
