
This 30pF ceramic resonator operates at 2 MHz with a frequency stability of 0.5%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a surface mount package and is lead-free. It is available on a tape and reel in quantities of one.
Sign in to ask questions about the Kyocera PBRC2.00HR50X000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera PBRC2.00HR50X000 technical specifications.
| Capacitance | 30pF |
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Frequency | 2MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.291inch |
| Load Capacitance | 39pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 2 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2MHz |
| Series | PBRC-H, Kyocera |
| Width | 0.134inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera PBRC2.00HR50X000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
