Ceramic Resonator 2.45MHz ±0.5% (Tol) ±0.5% (Stability) 3-Pin CSMD T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 30pF |
| Package/Case | SMD/SMT |
| Frequency | 2.45MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.079inch |
| Length | 0.291inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PBRC-H, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.134inch |
| RoHS | Not Compliant |