
This Kyocera ceramic resonator features a capacitance of 10pF and a frequency of 20MHz. It operates within a temperature range of -40°C to 85°C and is suitable for use with a 5V supply voltage. The resonator is packaged in a surface-mount SMD/SMT package and is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera PBRC20.00HR50X000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera PBRC20.00HR50X000 technical specifications.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Frequency | 20MHz |
| Frequency Stability | 0.1% |
| Frequency Tolerance | 0.5% |
| Height | 2mm |
| Length | 7.4mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | PBRC-H, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.7% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC20.00HR50X000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.