Ceramic Resonator 20MHz ±0.5% (Tol) ±0.1% (Stability) FUND 3-Pin CSMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 0.1% |
| Frequency Tolerance | 0.5% |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Load Capacitance | 33pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PBRC, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.079inch |
| RoHS | Compliant |