
3.58MHz ceramic resonator, surface mount (SMD/SMT) package. Features 30pF load capacitance and 0.5% frequency tolerance. Operates within a -40°C to 85°C temperature range with a 5V operating supply voltage. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera PBRC3.58HR50X000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 30pF |
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Frequency | 3.58MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 3.58 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.58MHz |
| Series | PBRC-H, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC3.58HR50X000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
