The Kyocera PBRC3.68GR50X000 is a surface mount resonator with a frequency of 3.68MHz and a tolerance of 0.5%. It operates within a temperature range of -40°C to 85°C and has a load capacitance of 30pF. The resonator is packaged in a SMD/SMT package and is available in quantities of 2000 per reel. It is designed for use in a variety of applications, including frequency control and timing circuits.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 3.68MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Height | 0.079inch |
| Length | 0.291inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PBRC-G, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.134inch |
| RoHS | Compliant |