Ceramic Res 3.6800MHZ 30PF SMD
Checking distributor stock and pricing after the page loads.
| Capacitance | 30pF |
| Package/Case | SMD/SMT |
| Frequency | 3.68MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.1% |
| Height | 0.079inch |
| Length | 0.291inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | PBRC-H, Kyocera |
| Width | 0.134inch |
| RoHS | Compliant |