Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera PBRC3.68HR50X000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 30pF |
| Package/Case | SMD/SMT |
| Frequency | 3.68MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 3.68 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.68MHz |
| Series | PBRC-H, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera PBRC3.68HR50X000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
