
Ceramic Resonator, 4MHz operating frequency with 0.5% tolerance and 0.5% frequency stability. Features 30pF load capacitance and a ceramic dielectric material. Packaged in SMD/SMT, this surface mount component operates from -40°C to 85°C and is RoHS compliant. Dimensions are 0.291" length, 0.134" width, and 0.079" height.
Sign in to ask questions about the Kyocera PBRC4.00HR50X000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera PBRC4.00HR50X000 technical specifications.
| Capacitance | 30pF |
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Frequency | 4MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.291inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 4 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | PBRC-H, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.134inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC4.00HR50X000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
