PBRC 4 MHz High Reliability 7.4 X 3.4 mm Surface Mount Band Ceramic Resonator
Checking distributor stock and pricing after the page loads.
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 4 MHz |
| Packaging | Tape and Reel |
| RoHS | Compliant |