
Surface mount ceramic resonator operating at 4 MHz. Features a 0.5% frequency tolerance and stability, with a load capacitance of 33pF and internal capacitance of 15pF. This lead-free component is RoHS compliant, housed in an SMD/SMT package measuring 4.5mm x 2mm x 1.2mm, and operates within a temperature range of -40°C to 85°C.
Kyocera PBRC4.00MR50X000 technical specifications.
| Accuracy | 0.5% |
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Load Capacitance | 33pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 4 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | PBRC, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC4.00MR50X000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
