
This ceramic resonator features a fundamental mode of oscillation with a resonance frequency of 4.19MHz and a frequency tolerance of ±0.5%. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is packaged in a CSMD package with a seated plane height of 2mm maximum and a package material of ceramic.
Sign in to ask questions about the Kyocera PBRC4.19GR50X000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera PBRC4.19GR50X000 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.4 |
| Package Width (mm) | 3.4 |
| Package Height (mm) | 2(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Ceramic Resonator |
| Resonance Frequency | 4.19MHz |
| Frequency Tolerance | ±0.5% |
| Frequency Stability | ±0.5% |
| Mode of Oscillation | Fundamental |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kyocera PBRC4.19GR50X000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.