
The Kyocera PBRC4.19HR50X000 is a ceramic resonator with a frequency of 4.19MHz and a tolerance of 0.5%. It operates within a temperature range of -40°C to 85°C and is supplied with a 5V operating voltage. The resonator is packaged in a surface mount SMD/SMT package with a height of 2mm and a length of 7.4mm. It is lead-free and available on a tape and reel packaging.
Sign in to ask questions about the Kyocera PBRC4.19HR50X000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera PBRC4.19HR50X000 technical specifications.
| Capacitance | 30pF |
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Frequency | 4.19MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.19MHz |
| Series | PBRC-H, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera PBRC4.19HR50X000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
