
The Kyocera PBRC4.19MR50X000 is a surface mount resonator with a frequency of 4.19MHz and a stability of 0.5%. It operates within a temperature range of -40 to 85°C and is supplied with 5V. This resonator is lead free and RoHS compliant, packaged in tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Frequency | 4.19MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Load Capacitance | 33pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.19MHz |
| Series | PBRC-M, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.079inch |
| RoHS | Compliant |
