
The Kyocera PBRC4.91HR50X000 is a ceramic resonator with a frequency of 4.91MHz and a frequency stability of 0.5%. It has a package type of SMD/SMT and a maximum operating temperature of 85°C. The resonator is RoHS compliant and has a load capacitance of 30pF. It is available in a tape and reel packaging with a quantity of one. The resonator operates at a supply voltage of 5V and has a width of 3.4mm and a length of 7.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera PBRC4.91HR50X000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Frequency | 4.91MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Height | 2mm |
| Length | 7.4mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.91MHz |
| Series | PBRC, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera PBRC4.91HR50X000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.